Part Details for T491D226M020ATZQ01 by KEMET Corporation
Overview of T491D226M020ATZQ01 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D226M020ATZQ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D226M020ATZQ01-ND
|
DigiKey | CAP TANT 22UF 20% 20V 2917 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4820 | Buy Now |
DISTI #
80-491D226M20ATZQ01
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 20% RoHS: Compliant | 0 |
|
$0.3970 / $0.4580 | Order Now |
Part Details for T491D226M020ATZQ01
T491D226M020ATZQ01 CAD Models
T491D226M020ATZQ01 Part Data Attributes
|
T491D226M020ATZQ01
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D226M020ATZQ01
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 173 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D226M020ATZQ01
This table gives cross-reference parts and alternative options found for T491D226M020ATZQ01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D226M020ATZQ01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JB226MACTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | T491D226M020ATZQ01 vs CWR11JB226MACTR13 |
CWR11JS226MDZ | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T491D226M020ATZQ01 vs CWR11JS226MDZ |
CWR11JC226MBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T491D226M020ATZQ01 vs CWR11JC226MBC |
T492D226M020CK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T491D226M020ATZQ01 vs T492D226M020CK42527280 |
T492D226M020CB42507610 | Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T491D226M020ATZQ01 vs T492D226M020CB42507610 |
TBJD226M020CXST0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | T491D226M020ATZQ01 vs TBJD226M020CXST0923 |
T540D226M020CH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T491D226M020ATZQ01 vs T540D226M020CH66107610 |
TBJD226M020CXMCTH23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | T491D226M020ATZQ01 vs TBJD226M020CXMCTH23 |
TBJD226M020CXLZT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | T491D226M020ATZQ01 vs TBJD226M020CXLZT045 |
TBJD226M020CWMDT823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | T491D226M020ATZQ01 vs TBJD226M020CWMDT823 |