-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K7318
|
Newark | Tantalum Capacitor, 470Uf 6V, 0.4 Ohm, 0.2, 7343-31, Full Reel, Capacitance:470Μf, Voltage(Dc):6V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.4Ohm, Manufacturer Size Code:D, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T491D477M006AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6500 / $1.7800 | Buy Now |
DISTI #
42AC0211
|
Newark | Cap, 470Μf, 6V, 20% Rohs Compliant: Yes |Kemet T491D477M006AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 / $1.7100 | Buy Now |
DISTI #
89Y7385
|
Newark | Cap, 470Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T491D477M006AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1258 |
|
$2.0600 / $3.4400 | Buy Now |
DISTI #
57K2032
|
Newark | Tantalum Capacitor, 470Uf 6V, 0.4 Ohm, 0.2, 7343-31, Capacitance:470Μf, Voltage(Dc):6V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.4Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491D477M006AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.5090 | Buy Now |
DISTI #
33AH2054
|
Newark | Cap 470Uf 6.3Vdc 20% 7.3 X 4.3 X 2.8Mm Smd 7343-31 Rohs Compliant: Yes |Kemet T491D477M006AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$1.9100 | Buy Now |
DISTI #
399-3798-1-ND
|
DigiKey | CAP TANT 470UF 20% 6.3V 2917 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1631 In Stock |
|
$1.3670 / $3.3200 | Buy Now |
DISTI #
T491D477M006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D477M006AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 500 |
|
RFQ | |
DISTI #
T491D477M006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D477M006AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.6453 / $1.9638 | Buy Now |
DISTI #
80-T491D477M006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 20% ESR=400mOhms RoHS: Compliant | 1917 |
|
$1.3600 / $3.3100 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D477M006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D477M006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 245 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D477M006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D477M006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEESVD0J477M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491D477M006AT vs TEESVD0J477M12R |
T491D477M006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D477M006AT vs T491D477M006ANAUTO |
B45198R1477M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D477M006AT vs B45198R1477M409 |
T491D477M006AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491D477M006AT vs T491D477M006AGAUTO |
T95D477M6R3LSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D477M006AT vs T95D477M6R3LSSS |
ESVD0J477M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491D477M006AT vs ESVD0J477M |
T494D477M006ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T491D477M006AT vs T494D477M006ATAUTO7280 |
T491D477M006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491D477M006AT vs T491D477M006ZT7280 |
B45106D4779M107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D477M006AT vs B45106D4779M107 |
TR3D477M6R3C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D477M006AT vs TR3D477M6R3C0150 |