Part Details for T494D106K035AT by KEMET Corporation
Results Overview of T494D106K035AT by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T494D106K035AT Information
T494D106K035AT by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T494D106K035AT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12N2780
|
Newark | Tantalum Capacitor, 10Uf 35V, 0.4 Ohm, 0.1, 7343-31, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.4Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T494D106K035AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 71 |
|
$1.1700 / $1.9900 | Buy Now |
|
DISTI #
66AH7370
|
Newark | Cap, 10Uf, 35V, Tant, Case D Rohs Compliant: Yes |Kemet T494D106K035AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8760 / $0.9430 | Buy Now |
|
DISTI #
12N2780
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 12N2780) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 71 Partner Stock |
|
RFQ | |
|
DISTI #
T494D106K035AT
|
Avnet Americas | - Tape and Reel (Alt: T494D106K035AT) COO: Mexico RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6200 / $0.7027 | Buy Now |
|
DISTI #
70095901
|
RS | CAPACITORS TANTALUM PCB 10UF SMD TOL 10% 35 VDC CASE SIZE 7343 T491 SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 494 |
|
$0.5300 | Buy Now |
|
DISTI #
70097468
|
RS | 10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T494 SERIES Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $1.0500 | RFQ |
|
|
Bristol Electronics | 256 |
|
RFQ | ||
|
DISTI #
T494D106K035AT
|
TME | Capacitor: tantalum, low ESR, 10uF, 35VDC, SMD, D, 2917, ±10%, T494 Min Qty: 1 | 1 |
|
$0.6710 / $1.4100 | Buy Now |
|
|
NexGen Digital | 392 |
|
RFQ | ||
|
DISTI #
T494D106K035AT
|
Avnet Abacus | - Tape and Reel (Alt: T494D106K035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: T494D106K035AT by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T494D106K035AT
T494D106K035AT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T494D106K035AT Part Data Attributes
|
|
T494D106K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D106K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Capacitance | 10 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 400 MΩ | |
| Height | 2.8 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0035 Ma | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Ripple Current | 244.8 Ma | |
| Size Code | 2917 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Pitch | 1.3 Mm | |
| Terminal Shape | J Bend | |
| Width | 4.3 Mm |
Alternate Parts for T494D106K035AT
This table gives cross-reference parts and alternative options found for T494D106K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D106K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T493D106K035AN61107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494D106K035AT vs T493D106K035AN61107610 |
| T493D106K035CN6110 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | T494D106K035AT vs T493D106K035CN6110 |
| T493D106K035CK652B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | T494D106K035AT vs T493D106K035CK652B7610 |
| T493D106K035CH622C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | T494D106K035AT vs T493D106K035CH622C7280 |
| T493D106K035CC62207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494D106K035AT vs T493D106K035CC62207640 |
| T493D106K035AK6430 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | T494D106K035AT vs T493D106K035AK6430 |
| T493D106K035AB62307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T494D106K035AT vs T493D106K035AB62307640 |
| T496D106K035AC64107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | T494D106K035AT vs T496D106K035AC64107280 |
| T493D106K035CB6330 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | T494D106K035AT vs T493D106K035CB6330 |
| T493D106K035CB622B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | T494D106K035AT vs T493D106K035CB622B7610 |
T494D106K035AT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the T494D106K035AT is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the T494D106K035AT capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The equivalent series resistance (ESR) of the T494D106K035AT is 0.015 ohms at 100 kHz.
-
Yes, the T494D106K035AT is designed to withstand high-vibration environments, making it suitable for use in applications such as automotive, aerospace, and industrial control systems.
-
Yes, the T494D106K035AT capacitor is designed to operate in high-temperature environments, with a maximum operating temperature of 125°C (257°F).