-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K7408
|
Newark | Capacitor Tant, 33Uf, 25V, Full Reel, Capacitance:33µf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.4Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:612Ma Rohs Compliant: Yes |Kemet T494D336K025AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2400 / $2.8600 | Buy Now |
DISTI #
399-T494D336K025ATCT-ND
|
DigiKey | CAP TANT 33UF 10% 25V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$2.2282 / $4.3700 | Buy Now |
DISTI #
T494D336K025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T494D336K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.1107 | Buy Now |
DISTI #
80-T494D336K025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=400 mOhms RoHS: Compliant | 270 |
|
$2.2200 / $4.1000 | Buy Now |
DISTI #
T494D336K025AT
|
TTI | Tantalum Capacitors - Solid SMD 25V 33uF 2917 10% ESR=400 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.0900 / $2.2200 | Buy Now |
DISTI #
T494D336K025AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 25 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T494D336K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494D336K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D336K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 244.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T494D336K025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D336K025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D336K025AN63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D336K025AT vs T493D336K025AN63307280 |
T493D336K025CB6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D336K025AT vs T493D336K025CB6430WAFL |
T493D336K025CB6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D336K025AT vs T493D336K025CB6430 |
T540D336K025AH85057610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T494D336K025AT vs T540D336K025AH85057610 |
T493D336K025AK6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D336K025AT vs T493D336K025AK6413 |
T493D336K025AN6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D336K025AT vs T493D336K025AN6212 |
T493D336K025CM64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D336K025AT vs T493D336K025CM64107280 |
B45125D3366K107 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | T494D336K025AT vs B45125D3366K107 |
T493D336K025BC6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494D336K025AT vs T493D336K025BC6213 |
T493D336K025AC63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D336K025AT vs T493D336K025AC63307280 |