Part Details for T495D476M025ATE120 by KEMET Corporation
Results Overview of T495D476M025ATE120 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T495D476M025ATE120 Information
T495D476M025ATE120 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T495D476M025ATE120
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AC0116
|
Newark | Cap, 47Μf, 25V, 20%, 2917, Capacitance:47Μf, Voltage Rating:25V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T495 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T495D476M025ATE120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 453 |
|
$1.5100 / $2.3100 | Buy Now |
|
DISTI #
11AC4347
|
Newark | Cap, 47Μf, 25V, 20%, Capacitance:47Μf, Voltage Rating:25V, Tantalum Capacitor Case:2917 [7343-31 Metric], Product Range:T495 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T495D476M025ATE120 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1300 / $1.2400 | Buy Now |
|
DISTI #
T495D476M025ATE120
|
Avnet Americas | - Tape and Reel (Alt: T495D476M025ATE120) COO: Mexico RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6836 / $0.7748 | Buy Now |
|
|
Bristol Electronics | 34630 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 3 | 293 |
|
$0.6750 / $1.8000 | Buy Now |
|
DISTI #
T495D476M025ATE120
|
TME | Capacitor: tantalum, low ESR, 47uF, 25VDC, SMD, D, 2917, ±20%, T495 Min Qty: 1 | 206 |
|
$1.2000 / $1.7000 | Buy Now |
|
DISTI #
T495D476M025ATE120
|
Avnet Abacus | - Tape and Reel (Alt: T495D476M025ATE120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | CapTantSolid47uF25VDCASE20%(7.3X4.3X2.8mm)SMD7343-310.12Ohm125CT/R | 625 |
|
RFQ |
US Tariff Estimator: T495D476M025ATE120 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T495D476M025ATE120
T495D476M025ATE120 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T495D476M025ATE120 Part Data Attributes
|
|
T495D476M025ATE120
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495D476M025ATE120
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Ripple Current And Esr Is Measured At 100khz | |
| Capacitance | 47 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 120 MΩ | |
| Height | 2.8 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0118 Ma | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Ripple Current | 178.8 Ma | |
| Size Code | 2917 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | J Bend | |
| Width | 4.3 Mm |
Alternate Parts for T495D476M025ATE120
This table gives cross-reference parts and alternative options found for T495D476M025ATE120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495D476M025ATE120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
T495D476M025ATE120 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the T495D476M025ATE120 is 260°C for 10 seconds or less, with a peak temperature of 240°C.
-
Yes, the T495D476M025ATE120 is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
-
Yes, the T495D476M025ATE120 is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
-
The ESR of the T495D476M025ATE120 is typically around 10-20 milliohms, depending on the frequency and operating conditions.
-
Yes, the T495D476M025ATE120 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.