Datasheets
T499C156K010ATE1K8 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT

Part Details for T499C156K010ATE1K8 by KEMET Corporation

Overview of T499C156K010ATE1K8 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T499C156K010ATE1K8

Part # Distributor Description Stock Price Buy
DISTI # 29M5913
Newark Capacitor,15Uf,10Vdc,10-% Tol,10+% Tol |Kemet T499C156K010ATE1K8 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5760
  • 1,000 $0.5530
  • 2,000 $0.5020
  • 4,000 $0.4510
  • 6,000 $0.4350
  • 10,000 $0.4250
$0.4250 / $0.5760 Buy Now
DISTI # 399-5016-1-ND
DigiKey CAP TANT 15UF 10% 10V 2312 Min Qty: 500 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.5488
$0.5488 Buy Now
DISTI # 80-T499C156K10TE1K8
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 15uF 2312 10% ESR=1.8ohms RoHS: Compliant 0
  • 1 $0.9800
  • 10 $0.7860
  • 100 $0.6410
  • 500 $0.5480
  • 1,000 $0.5060
  • 2,500 $0.4810
  • 5,000 $0.4700
  • 10,000 $0.4580
$0.4580 / $0.9800 Order Now
DISTI # 2938222
Farnell CAP, 15UF, 10V, TANT, CASE C RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 1 Days Container: Reel 0
  • 500 $0.5456
$0.5456 Buy Now

Part Details for T499C156K010ATE1K8

T499C156K010ATE1K8 CAD Models

T499C156K010ATE1K8 Part Data Attributes

T499C156K010ATE1K8 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T499C156K010ATE1K8 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2312
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Samacsys Manufacturer KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 15 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1800 mΩ
Height 2.5 mm
JESD-609 Code e3
Leakage Current 0.0015 mA
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Reference Standard AEC-Q200
Ripple Current 49.4 mA
Size Code 2312
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN OVER NICKEL
Terminal Pitch 1.3 mm
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for T499C156K010ATE1K8

This table gives cross-reference parts and alternative options found for T499C156K010ATE1K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T499C156K010ATE1K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B45196T2156K309 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT KEMET Corporation T499C156K010ATE1K8 vs B45196T2156K309
B45196T2156K306 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT KEMET Corporation T499C156K010ATE1K8 vs B45196T2156K306

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T499C156K010ATE1K8 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T499C156K010ATE1K8 by KEMET Corporation

  • Please alert me when T499C156K010ATE1K8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T499C156K010ATE1K8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T499C156K010ATE1K8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T499C156K010ATE1K8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T499C156K010ATE1K8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T499C156K010ATE1K8 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: