Part Details for T5034 by Pulse Electronics Corporation
Overview of T5034 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T5034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T5034
|
Avnet Abacus | SMD S MODULE (Alt: T5034) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 | Abacus - 0 |
|
Buy Now |
Part Details for T5034
T5034 CAD Models
T5034 Part Data Attributes
|
T5034
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T5034
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 1CT:2CT; 1CT:2CT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COMMON MODE CHOKE AVAILABLE | |
Application | ISDN | |
Approvals | UL | |
Height | 8.128 mm | |
Isolation Voltage | 1500 V | |
Length | 29.718 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 30000 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2CT; 1CT:2CT | |
Width | 16.764 mm |
Alternate Parts for T5034
This table gives cross-reference parts and alternative options found for T5034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T5034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T5034T | Datacom Transformer, ISDN Application(s), 1CT:2CT; 1CT:2CT | Pulse Electronics Corporation | T5034 vs T5034T |