-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8003
|
Newark | Cap, 470Μf, 4V, 20% Rohs Compliant: Yes |Kemet T520D477M004ATE015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9790 / $1.7700 | Buy Now |
DISTI #
87H4543
|
Newark | Tantalum Capacitor, 470Uf 4V 0.015 Ohm 20%, 7343-31, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:D, Esr:0.015Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:2.8Mm Rohs Compliant: Yes |Kemet T520D477M004ATE015 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3600 | Buy Now |
DISTI #
72M6419
|
Newark | Capacitor Tant, 470Uf 4V 0.015 Ohm 20%, 7343-31, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:D, Esr:0.015Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T520D477M004ATE015 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 | Buy Now |
DISTI #
399-4058-1-ND
|
DigiKey | CAP TANT POLY 470UF 4V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24042 In Stock |
|
$0.7067 / $1.9200 | Buy Now |
DISTI #
T520D477M004ATE015
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 4 V, ± 20%, D, 15 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D477M004ATE015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0476 / $1.2571 | Buy Now |
DISTI #
80-T520D477M4E15
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=15mOhms RoHS: Compliant | 893 |
|
$0.7070 / $1.5400 | Buy Now |
DISTI #
70395832
|
RS | Capacitor, Tantalum, 470 uF, 20%, 4 VDC, SMT, 7343 mm, ESR 0.015 Ohms | KEMET T520D477M004ATE015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 400 |
|
$0.8800 | Buy Now |
|
Bristol Electronics | 669 |
|
RFQ | ||
|
Quest Components | 6 |
|
$1.7360 / $2.1700 | Buy Now | |
|
Quest Components | 535 |
|
$0.9635 / $2.0832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D477M004ATE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D477M004ATE015
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 975 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |