Part Details for T520D477M006ATE025 by KEMET Corporation
Results Overview of T520D477M006ATE025 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T520D477M006ATE025 Information
T520D477M006ATE025 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T520D477M006ATE025
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94W4871
|
Newark | Tantalum Capacitor 470Uf6.3V 0.025 Ohm 7343-31 20%, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T520D477M006ATE025 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6300 | Buy Now |
|
DISTI #
88K7320
|
Newark | Tantalum Capacitor 470Uf6.3V 0.025 Ohm 7343-31 20%, Full Reel, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Width:4.3Mmrohs Compliant: Yes |Kemet T520D477M006ATE025 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.2100 | Buy Now |
|
DISTI #
T520D477M006ATE025
|
Avnet Americas | - Tape and Reel (Alt: T520D477M006ATE025) COO: Mexico RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.9963 / $1.1159 | Buy Now |
|
|
Bristol Electronics | 281 |
|
RFQ | ||
|
DISTI #
T520D477M006ATE025
|
TME | Capacitor: tantalum-polymer, low ESR, 470uF, 6.3VDC, 296.1uA, D Min Qty: 500 | 0 |
|
$1.4800 | RFQ |
|
DISTI #
T520D477M006ATE025
|
Avnet Abacus | - Tape and Reel (Alt: T520D477M006ATE025) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | CapTantSolid470uF6.3VDCASE20%(7.3X4.3X2.8mm)SMD7343-310.025Ohm105CT/R | 3300 |
|
RFQ | |
|
|
Win Source Electronics | Polymer Tantalum Capacitors 470UF 6.3V 2917 | 1800 |
|
$0.8182 / $1.2272 | Buy Now |
US Tariff Estimator: T520D477M006ATE025 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T520D477M006ATE025
T520D477M006ATE025 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T520D477M006ATE025 Part Data Attributes
|
|
T520D477M006ATE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D477M006ATE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 28 Weeks | |
| Additional Feature | Esr And Ripple Current Is Measured At 100khz | |
| Capacitance | 470 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Solid Polymer) | |
| ESR | 25 MΩ | |
| Height | 2.8 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.2961 Ma | |
| Length | 7.3 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Ripple Current | 750 Ma | |
| Size Code | 2917 | |
| Surface Mount | Yes | |
| Tan Delta | 0.1 | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | J Bend | |
| Width | 4.3 Mm |
Alternate Parts for T520D477M006ATE025
This table gives cross-reference parts and alternative options found for T520D477M006ATE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D477M006ATE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T55D477M6R3C0018 | Vishay Intertechnologies | $1.0426 | Tantalum Capacitor, Tantalum (solid Polymer), | T520D477M006ATE025 vs T55D477M6R3C0018 |
| T55D477M6R3C0015 | Vishay Intertechnologies | $1.2354 | Tantalum Capacitor, Tantalum (dry/solid), | T520D477M006ATE025 vs T55D477M6R3C0015 |
| T55D477M6R3C0007 | Vishay Intertechnologies | $1.9082 | Tantalum Capacitor, Tantalum (solid Polymer), | T520D477M006ATE025 vs T55D477M6R3C0007 |
| T520D477M006AHE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | T520D477M006ATE025 vs T520D477M006AHE0257280 |
| T520D477M006AME015 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D477M006ATE025 vs T520D477M006AME015 |
| T520D477M006AME025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D477M006ATE025 vs T520D477M006AME025 |
| T520D477M006APE0307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D477M006ATE025 vs T520D477M006APE0307280 |
| T55D477M6R3C0025 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T520D477M006ATE025 vs T55D477M6R3C0025 |
| T520D477M006AGE030 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T520D477M006ATE025 vs T520D477M006AGE030 |
| T543D477M006AKE025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917, | T520D477M006ATE025 vs T543D477M006AKE025 |
T520D477M006ATE025 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the T520D477M006ATE025 is 260°C for 10 seconds or less, with a peak temperature of 240°C.
-
Yes, the T520D477M006ATE025 is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
-
Yes, the T520D477M006ATE025 is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
-
The ESR of the T520D477M006ATE025 is typically around 10-20 milliohms, depending on the frequency and operating conditions.
-
Yes, the T520D477M006ATE025 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.