Part Details for T545X156M063ATE150 by KEMET Corporation
Overview of T545X156M063ATE150 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T545X156M063ATE150
T545X156M063ATE150 CAD Models
T545X156M063ATE150 Part Data Attributes
|
T545X156M063ATE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T545X156M063ATE150
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 4 mm | |
Length | 7.3 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for T545X156M063ATE150
This table gives cross-reference parts and alternative options found for T545X156M063ATE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T545X156M063ATE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543X156M063AHS035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545X156M063ATE150 vs T543X156M063AHS035WAFL |
T541X156M063CH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545X156M063ATE150 vs T541X156M063CH67107610 |
T543X156M063AHS0357640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545X156M063ATE150 vs T543X156M063AHS0357640 |
T543X156M063ATE0357640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545X156M063ATE150 vs T543X156M063ATE0357640 |
T543X156M063ATE050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | T545X156M063ATE150 vs T543X156M063ATE050 |
T541X156M063AT6610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545X156M063ATE150 vs T541X156M063AT6610 |
T541X156M063CT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545X156M063ATE150 vs T541X156M063CT6510 |
T543X156M063AHW0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545X156M063ATE150 vs T543X156M063AHW0357280 |
T541X156M063BT6510 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545X156M063ATE150 vs T541X156M063BT6510 |
T543X156M063ATS035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T545X156M063ATE150 vs T543X156M063ATS035 |