Part Details for T55B157M6R3C0025 by Vishay Intertechnologies
Results Overview of T55B157M6R3C0025 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T55B157M6R3C0025 Information
T55B157M6R3C0025 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T55B157M6R3C0025
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AC7079
|
Newark | Cap, 150Uf, 6.3V, Tant, Polymer, Case B, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B, Esr:0.025Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mmrohs Compliant: Yes |Vishay T55B157M6R3C0025 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3130 / $0.4180 | Buy Now |
|
DISTI #
78AC7078
|
Newark | Cap, 150Uf, 6.3V, Tant, Polymer, Case B, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B, Esr:0.025Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm, Product Width:2.8Mmrohs Compliant: Yes |Vishay T55B157M6R3C0025 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4520 | Buy Now |
|
DISTI #
T55B157M6R3C0025
|
Avnet Americas | - Tape and Reel (Alt: T55B157M6R3C0025) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.2858 / $0.2917 | Buy Now |
|
DISTI #
T55B157M6R3C0025
|
Avnet Abacus | (Alt: T55B157M6R3C0025) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
T55B157M6R3C0025
|
Avnet Asia | (Alt: T55B157M6R3C0025) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: T55B157M6R3C0025 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T55B157M6R3C0025
T55B157M6R3C0025 Part Data Attributes
|
|
T55B157M6R3C0025
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55B157M6R3C0025
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (solid Polymer),
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 30 Weeks | |
| Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
| Capacitance | 150 µF | |
| Capacitor Type | TANTALUM CAPACITOR | |
| Dielectric Material | TANTALUM (SOLID POLYMER) | |
| ESR | 25 mΩ | |
| Height | 1.9 mm | |
| JESD-609 Code | e4 | |
| Leakage Current | 0.0945 mA | |
| Length | 3.5 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Ripple Current | 912 mA | |
| Size Code | 1411 | |
| Surface Mount | YES | |
| Tan Delta | 0.08 | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Shape | J BEND | |
| Width | 2.8 mm |
Alternate Parts for T55B157M6R3C0025
This table gives cross-reference parts and alternative options found for T55B157M6R3C0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55B157M6R3C0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T543B157M006AKE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411, | T55B157M6R3C0025 vs T543B157M006AKE070 |
| TA6R3PCJ157MBR0069 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55B157M6R3C0025 vs TA6R3PCJ157MBR0069 |
| T520B157M006ANE0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55B157M6R3C0025 vs T520B157M006ANE0357280 |
| TCOB0J157M8R-EN | ROHM Semiconductor | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411 | T55B157M6R3C0025 vs TCOB0J157M8R-EN |
| T520B157M006APE035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55B157M6R3C0025 vs T520B157M006APE035 |
| T520B157M006AGE035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55B157M6R3C0025 vs T520B157M006AGE035 |
| 6TPE150MAZB | SANYO Electric Co Ltd | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT | T55B157M6R3C0025 vs 6TPE150MAZB |
| T543B157M006AKE025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411, | T55B157M6R3C0025 vs T543B157M006AKE025 |
| T520B157M006AME070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | T55B157M6R3C0025 vs T520B157M006AME070 |
| TCOB0J157M8R | ROHM Semiconductor | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | T55B157M6R3C0025 vs TCOB0J157M8R |
T55B157M6R3C0025 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the T55B157M6R3C0025 is 260°C for 10 seconds, with a peak temperature of 265°C.
-
Yes, the T55B157M6R3C0025 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The ESR of the T55B157M6R3C0025 is 0.025 ohms at 100 kHz and 20°C.
-
Yes, the T55B157M6R3C0025 is designed to withstand high-vibration environments, with a vibration test rating of 10-2000 Hz, 10 G peak acceleration.
-
The MSL of the T55B157M6R3C0025 is 1, meaning it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.