Part Details for T5691IP by Exar Corporation
Overview of T5691IP by Exar Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T5691IP
T5691IP CAD Models
T5691IP Part Data Attributes
|
T5691IP
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
T5691IP
Exar Corporation
Elastic Buffer, CMOS, PDIP24, SKINNY, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
Carrier Type (2) | T-1(DS1) | |
Data Rate | 2048 Mbps | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | ELASTIC BUFFER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for T5691IP
This table gives cross-reference parts and alternative options found for T5691IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T5691IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXP2176NE | Elastic Buffer, CMOS, PDIP24, | Level One | T5691IP vs LXP2176NE |
DS2176+ | Elastic Buffer, CMOS, PDIP24, 0.300 INCH, DIP-24 | Maxim Integrated Products | T5691IP vs DS2176+ |
XR-T5691CP | Elastic Buffer, CMOS, PDIP24, SKINNY, PLASTIC, DIP-24 | Exar Corporation | T5691IP vs XR-T5691CP |