If you like Findchips… You will love Findchips PRO. Try it Now.
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
T58BB476M016C0090
Yes
Active
VISHAY INTERTECHNOLOGY INC
, 1411
unknown
Vishay Intertechnologies
1.76
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
47 µF
TANTALUM CAPACITOR
TANTALUM (SOLID POLYMER)
90 mΩ
2 mm
e3
0.075 mA
3.5 mm
SURFACE MOUNT
20%
2
105 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED
20%
16 V
388.8 mA
1411
YES
0.14
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
2.8 mm
1,950
232,271 of 3,262,357 parts
-0.95% change vs. last year64,370 of 100,428 parts
-27.39% change vs. last year64,370 of 1,903 parts
-1445.46% change vs. last year