Part Details for T6003NLT by Pulse Electronics Corporation
Overview of T6003NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6003NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3319
|
Newark | Xfmr,sgl,aud,ep13S, 235C,t Npb Rohs Compliant: Yes |Pulse Electronics T6003NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2992 |
|
$5.4900 / $8.4800 | Buy Now |
DISTI #
51AK3320
|
Newark | Xfmr,sgl,aud,ep13S, 235C,t Npb Rohs Compliant: Yes |Pulse Electronics T6003NLT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8600 | Buy Now |
|
Onlinecomponents.com | EOL - XFMR,SGL,AUD,EP13S - LTB RoHS: Compliant |
5563 Partner Stock |
|
$4.0200 / $4.2300 | Buy Now |
|
Bristol Electronics | 1463 |
|
RFQ | ||
DISTI #
FETRA1219
|
Rutronik | T6003 1:1 AUDIO TRANSFORMER RoHS: Compliant Min Qty: 2800 Package Multiple: 150 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 750 Stock SG - 0 |
|
$4.5200 | Buy Now |
DISTI #
000000000002154411
|
Sager | Audio Transformers / Signal Transformers SMD Audio Xfmr 70Ohms | 0 |
|
Buy Now | |
DISTI #
T6003NLT
|
Avnet Abacus | Audio Transformer 1:1 1500Vrms 55Ohm Prim. DCR 70Ohm Sec. DCR 1.9dB Surface Mount - Tape and Reel (Alt: T6003NLT) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | XFMR,SGL,AUD,EP13S, 235C,T NPB | 1454 |
|
$0.5616 / $0.6366 | Buy Now |
DISTI #
4127243
|
element14 Asia-Pacific | XFMR,SGL,AUD,EP13S, 235C,T NPB 51AK3319 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2992 |
|
$6.9601 / $8.0931 | Buy Now |
DISTI #
3861206
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.0472 / $8.4021 | Buy Now |
Part Details for T6003NLT
T6003NLT CAD Models
T6003NLT Part Data Attributes
|
T6003NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T6003NLT
Pulse Electronics Corporation
Telecom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | TURNS RATIO: 1:1 | |
Height | 12.32 mm | |
Length | 13.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | TRAY | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 17.65 mm |
Alternate Parts for T6003NLT
This table gives cross-reference parts and alternative options found for T6003NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T6003NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T6003 | Telecom Transformer | Pulse Electronics Corporation | T6003NLT vs T6003 |
T6003T | Telecom Transformer | Pulse Electronics Corporation | T6003NLT vs T6003T |