Part Details for T60404-E4658-X043 by Vacuumschmelze GmbH & Co KG
Overview of T60404-E4658-X043 by Vacuumschmelze GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for T60404-E4658-X043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
983-T60404-E4658X043
|
Mouser Electronics | Current Transformers Current Transformer 6A 1:1500 35Henry RoHS: Compliant | 691 |
|
$4.1300 / $7.1300 | Buy Now |
Part Details for T60404-E4658-X043
T60404-E4658-X043 CAD Models
T60404-E4658-X043 Part Data Attributes
|
T60404-E4658-X043
Vacuumschmelze GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
T60404-E4658-X043
Vacuumschmelze GmbH & Co KG
Current Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VACUUMSCHMELZE GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1500 | |
Height | 19 mm | |
Length | 16.8 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 9 mm | |
Window Dimension | D5XH9 m |