-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2720, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M1780
|
Newark | Trimmer Potentiometer, 10Kohm 15Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:15Turns, Power Rating:250Mw Rohs Compliant: Yes |Vishay T63YB103KT20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$1.6700 | Buy Now |
DISTI #
26M4580
|
Newark | Trimmer, 15 Turn 10K, Track Resistance:10Kohm, No. Of Turns:15Turns, Potentiometer Mounting:Through Hole, Product Range:T63 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Automotive Rohs Compliant: Yes |Vishay T63YB103KT20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 483 |
|
$2.5200 / $4.6000 | Buy Now |
DISTI #
T63YB103KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T63YB103KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8252 / $2.4216 | Buy Now |
DISTI #
16M1780
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Through Hole - Bulk (Alt: 16M1780) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 43 Partner Stock |
|
$3.0300 / $4.5100 | Buy Now |
DISTI #
72-T63YB-10K
|
Mouser Electronics | Trimmer Resistors - Through Hole .25watt 10Kohm 10% RoHS: Compliant | 520 |
|
$2.2100 / $4.4200 | Buy Now |
|
Future Electronics | 10K Ohms 10% Multi-Turn Surface Mount 1/4 Square Cermet Trimmers, Fully Sealed RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 1000Tube |
|
$1.7500 / $1.8000 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 49 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 13 TURN(S), 0.25 W, 10000 ohm | 610 |
|
$1.5750 / $3.9375 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 13 TURN(S), 0.25 W, 10000 ohm | 120 |
|
$2.4281 / $3.9375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T63YB103KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T63YB103KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2720, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 13 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 6.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5040 deg | |
Size Code | 2720 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 50 V |