Part Details for T63YB103KT20 by Vishay Intertechnologies
Results Overview of T63YB103KT20 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T63YB103KT20 Information
T63YB103KT20 by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for T63YB103KT20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16M1780
|
Newark | Trimmer Potentiometer, 10Kohm 15Turn Through Hole, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:15Turns, Power Rating:250Mw Rohs Compliant: Yes |Vishay T63YB103KT20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$1.8800 / $3.7600 | Buy Now |
|
DISTI #
16M1780
|
Avnet Americas | - Bulk (Alt: 16M1780) COO: Czechia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 Partner Stock |
|
$2.0200 / $3.3300 | Buy Now |
|
DISTI #
T63YB103KT20
|
Avnet Americas | - Rail/Tube (Alt: T63YB103KT20) COO: Czechia RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.5427 / $1.7987 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 150 |
|
$1.6141 / $3.4586 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 49 |
|
$1.6800 / $3.3600 | Buy Now |
|
DISTI #
T63YB10K
|
TME | Potentiometer: mounting, multiturn, 10kΩ, 250mW, ±10%, linear, THT Min Qty: 1 | 919 |
|
$1.8800 / $2.6500 | Buy Now |
|
DISTI #
T63YB103KT20
|
Avnet Abacus | (Alt: T63YB103KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | Trimmer,Cermet,0.25W,10000ohm,50V,10%+/-Tol,100ppm/Cel,14Turn(s) | 1125 |
|
RFQ | |
|
|
LCSC | 10% 100ppm/ 250mW 10k Through Hole Trimmer Potentiometers RoHS | 1 |
|
$3.7714 / $3.9877 | Buy Now |
US Tariff Estimator: T63YB103KT20 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T63YB103KT20
T63YB103KT20 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T63YB103KT20 Part Data Attributes
|
|
T63YB103KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T63YB103KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2720, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | RADIAL LEADED | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.50 | |
| Samacsys Manufacturer | Vishay | |
| Actuator Orientation | VERTICAL | |
| Actuator Type | SCREW | |
| Construction | Rectangular | |
| Ganging Number | 1 | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.45 mm | |
| Lead Length | 4 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 3 | |
| Number of Turns | 14 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 6.8 mm | |
| Package Length | 6.8 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | Radial | |
| Package Width | 5 mm | |
| Packing Method | TUBE | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | CECC41000 | |
| Resistance | 10000 Ω | |
| Resistance Law | LINEAR | |
| Resistor Type | TRIMMER | |
| Rotational Angle | 5040 deg | |
| Surface Mount | NO | |
| Technology | CERMET | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | WIRE | |
| Tolerance | 10% | |
| Working Voltage | 50 V |
Alternate Parts for T63YB103KT20
This table gives cross-reference parts and alternative options found for T63YB103KT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T63YB103KT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T63YB10K10%TUE3 | Vishay Intertechnologies | Check for Price | Trimmer, Cermet, 0.25W, 50V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), | T63YB103KT20 vs T63YB10K10%TUE3 |
| T63YB103KT20 | Vishay Sfernice | Check for Price | RESISTOR, TRIMMER, CERMET, 13 TURN(S), 0.25 W, 10000 ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | T63YB103KT20 vs T63YB103KT20 |
T63YB103KT20 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the T63YB103KT20 is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, the T63YB103KT20 is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6.
-
Yes, the T63YB103KT20 is designed to operate in humid environments and meets the requirements of IEC 60068-2-30.
-
The maximum allowable DC voltage derating for the T63YB103KT20 is 1.5 times the rated voltage at 125°C.
-
Yes, the T63YB103KT20 is RoHS and REACH compliant, meeting the requirements of EU Directive 2011/65/EU and EU Regulation 1907/2006.