T6400B
Description: Triac; Max Peak Repetitive Reverse Voltage: 40; Max TMS Bridge Input Voltage: 300; Max DC Reverse Voltage: 4; Capacitance: 80

Overview of T6400B by Digitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for T6400B by Digitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T6400B by Digitron Semiconductors

T6400B
Digitron Semiconductors
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
5 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
60 mA
JESD-30 Code
O-MUPF-D2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
On-State Voltage-Max
2 V
Operating Temperature-Max
110 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
PRESS FIT
RMS On-state Current-Max
40 A
Repetitive Peak Off-state Leakage Current-Max
4000 µA
Repetitive Peak Off-state Voltage
200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Trigger Device Type
TRIAC
Want to compare parts?
  1. T6400B
    Digitron Semiconductors
    Triac; Max Peak Repetitive Reverse Voltage: 40; Max TMS Bridge Input Voltage: 300; Max DC Reverse Voltage: 4; Capacitance: 80
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T6400B by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T6400B by Digitron Semiconductors

Select Manufacturer
Which Manufacturer of T6400B would you like to use for your alert(s)?
  • Please alert me when T6400B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T6400B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T6400B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T6400B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T6400B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T6400B by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: