Part Details for T6400B by Freescale Semiconductor
Overview of T6400B by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T6400B
T6400B CAD Models
T6400B Part Data Attributes
|
T6400B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
T6400B
Freescale Semiconductor
TRIAC,200V V(DRM),40A I(T)RMS,TO-203VAR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 4 mA | |
On-State Voltage-Max | 2 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -60 °C | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | TRIAC |