T640N18TOFXPSA1
Infineon Technologies AG
Description: Silicon Controlled Rectifier, 1450A I(T)RMS, 1800V V(DRM), 1800V V(RRM), 1 Element,

Overview of T640N18TOFXPSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T640N18TOFXPSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-T640N18TOFXPSA1-ND
DigiKey SCR MODULE 1800V 1250A DO200AA Min Qty: 12 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 12 $109.6875
$109.6875 Buy Now
DISTI # T640N18TOFXPSA1
Avnet Americas STD THYR/DIODEN DISC - Trays (Alt: T640N18TOFXPSA1) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 12 $121.9725
$121.9725 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks 0
  • 12 $113.9700
$113.9700 Buy Now
DISTI # SP000784018
EBV Elektronik Thyristors / Triacs (Alt: SP000784018) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for T640N18TOFXPSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T640N18TOFXPSA1 by Infineon Technologies AG

T640N18TOFXPSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
DISK BUTTON, O-XXDB-X3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
16 Weeks
Configuration
SINGLE
DC Gate Trigger Current-Max
250 mA
JESD-30 Code
O-XXDB-X3
Number of Elements
1
Number of Terminals
3
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
DISK BUTTON
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RMS On-state Current-Max
1450 A
Repetitive Peak Off-state Voltage
1800 V
Repetitive Peak Reverse Voltage
1800 V
Surface Mount
YES
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. T640N18TOFXPSA1
    Infineon Technologies AG
    Silicon Controlled Rectifier, 1450A I(T)RMS, 1800V V(DRM), 1800V V(RRM), 1 Element,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T640N18TOFXPSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T640N18TOFXPSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of T640N18TOFXPSA1 would you like to use for your alert(s)?
  • Please alert me when T640N18TOFXPSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T640N18TOFXPSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T640N18TOFXPSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T640N18TOFXPSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T640N18TOFXPSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T640N18TOFXPSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: