T6668
Description: IC,SOLID-STATE RECORDER,CMOS,QFP,60PIN,PLASTIC

Overview of T6668 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for T6668 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Velocity Electronics Our Stock 178
RFQ

CAD Models for T6668 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T6668 by Toshiba America Electronic Components

T6668
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
QFP, QFP60,.75SQ,32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code
S-PQFP-G60
JESD-609 Code
e0
Number of Terminals
60
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP60,.75SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Supply Current-Max
3 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Want to compare parts?
  1. T6668
    Toshiba America Electronic Components
    IC,SOLID-STATE RECORDER,CMOS,QFP,60PIN,PLASTIC
    VS

Related Parts for T6668

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T6668 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T6668 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of T6668 would you like to use for your alert(s)?
  • Please alert me when T6668 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T6668 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T6668 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T6668 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T6668.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T6668 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: