Part Details for T718N06TOF by Eupec Gmbh & Co Kg
Overview of T718N06TOF by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for T718N06TOF
T718N06TOF CAD Models
T718N06TOF Part Data Attributes
|
T718N06TOF
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
T718N06TOF
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 1500A I(T)RMS, 719000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 250 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 300 mA | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 80 mA | |
Non-Repetitive Pk On-state Cur | 14500 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 719000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1500 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |