Part Details for T74LS02B1 by STMicroelectronics
Overview of T74LS02B1 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for T74LS02B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,LS-TTL,DIP,14PIN,PLASTIC | 18 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,LS-TTL,DIP,14PIN,PLASTIC | 29 |
|
$0.4200 / $0.5250 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NOR,LS-TTL,DIP,14PIN,PLASTIC | 17 |
|
$0.8652 / $1.0815 | Buy Now |
Part Details for T74LS02B1
T74LS02B1 CAD Models
T74LS02B1 Part Data Attributes
|
T74LS02B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T74LS02B1
STMicroelectronics
LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 5.4 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for T74LS02B1
This table gives cross-reference parts and alternative options found for T74LS02B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T74LS02B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74LS02N | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | T74LS02B1 vs DV74LS02N |
SN54LS02J-00 | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | T74LS02B1 vs SN54LS02J-00 |
N74LS02N | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | T74LS02B1 vs N74LS02N |
M38510/30301BCA | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | T74LS02B1 vs M38510/30301BCA |
N74LS02A | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | T74LS02B1 vs N74LS02A |
74LS02F | IC LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | NXP Semiconductors | T74LS02B1 vs 74LS02F |
N74LS02N | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | T74LS02B1 vs N74LS02N |
SN74LS02N | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-PDIP 0 to 70 | Texas Instruments | T74LS02B1 vs SN74LS02N |
SNJ54LS02J-00 | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | T74LS02B1 vs SNJ54LS02J-00 |
SN74LS02JDS | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | T74LS02B1 vs SN74LS02JDS |