Vertical Deflection IC, TO-220, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
T78040-TB7-T Unisonic Technologies Co LtdBuy Now Datasheet |
Compare Parts: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-XZFM-T7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for T78040-TB7-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T78040-TB7-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA78045 Consumer Circuits | VERTICAL DEFLECTION IC | onsemi | T78040-TB7-T vs LA78045 |
LA7841 Consumer Circuits | Vertical Deflection IC, SIP-7 | SANYO Semiconductor Co Ltd | T78040-TB7-T vs LA7841 |
LA7832 Consumer Circuits | Vertical Deflection IC | SANYO Semiconductor Co Ltd | T78040-TB7-T vs LA7832 |
T78041-TB7-T Consumer Circuits | Vertical Deflection IC, TO-220, 7 PIN | Unisonic Technologies Co Ltd | T78040-TB7-T vs T78041-TB7-T |
T78041L-TB7-T Consumer Circuits | Vertical Deflection IC, LEAD FREE, TO-220, 7 PIN | Unisonic Technologies Co Ltd | T78040-TB7-T vs T78041L-TB7-T |
TDA8175 Consumer Circuits | VERTICAL DEFLECTION IC, PZFM7 | STMicroelectronics | T78040-TB7-T vs TDA8175 |
STV8172A Consumer Circuits | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | STMicroelectronics | T78040-TB7-T vs STV8172A |
TDA4863AJ Consumer Circuits | IC VERTICAL DEFLECTION IC, PZIP7, POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | T78040-TB7-T vs TDA4863AJ |
TEA8172 Consumer Circuits | Vertical Deflection IC, Bipolar, PSFM7, PLASTIC, 7 PIN | Temic Semiconductors | T78040-TB7-T vs TEA8172 |
TDA9309 Consumer Circuits | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | T78040-TB7-T vs TDA9309 |