Part Details for T7905EFW/883 by Atmel Corporation
Overview of T7905EFW/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T7905EFW/883
T7905EFW/883 CAD Models
T7905EFW/883 Part Data Attributes
|
T7905EFW/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
T7905EFW/883
Atmel Corporation
Analog Circuit,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | MQFPL-160 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-MQFP-G160 | |
Length | 27.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 27.2 mm |