Microcontrollers and Processors
T7906EKST/883
Description: Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, CQFP100, CERAMIC, MQFP-100

Overview of T7906EKST/883 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for T7906EKST/883 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T7906EKST/883 by Atmel Corporation

T7906EKST/883
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
QFF, QFL100,1.3SQ,25
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
1
Boundary Scan
YES
Clock Frequency-Max
5 MHz
Data Transfer Rate-Max
25 MBps
External Data Bus Width
8
JESD-30 Code
S-CQFP-F100
JESD-609 Code
e0
Length
19.05 mm
Low Power Mode
NO
Number of Serial I/Os
3
Number of Terminals
100
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Equivalence Code
QFL100,1.3SQ,25
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class S
Seated Height-Max
2.67 mm
Supply Current-Max
80 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
19.05 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. T7906EKST/883
    Atmel Corporation
    Serial I/O Controller, 3 Channel(s), 25MBps, CMOS, CQFP100, CERAMIC, MQFP-100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T7906EKST/883 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T7906EKST/883 by Atmel Corporation

Select Manufacturer
Which Manufacturer of T7906EKST/883 would you like to use for your alert(s)?
  • Please alert me when T7906EKST/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T7906EKST/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T7906EKST/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T7906EKST/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T7906EKST/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T7906EKST/883 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: