Part Details for T8-0001 by OTTO Engineering Inc
Overview of T8-0001 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T8-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002922740
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for T8-0001
T8-0001 CAD Models
T8-0001 Part Data Attributes:
|
T8-0001
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T8-0001
OTTO Engineering Inc
8 Position Multidirection Switch, SP8T, Momentary, Solder Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SP8T | |
Switch Type | MULTIDIRECTION SWITCH-8 POS | |
Termination Type | SOLDER |