MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
T83B106M025UBZL Vishay IntertechnologiesBuy Now Datasheet |
Compare Parts:T83B106M025UBZL Vishay Intertechnologies MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T83B106M025UBZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83B106M025UBZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83B106M025UZZL Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T83B106M025UBZL vs T83B106M025UZZL |
T83B106M025UBAL Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T83B106M025UBZL vs T83B106M025UBAL |
T491B106M025AMAUTO7280 Capacitors | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T83B106M025UBZL vs T491B106M025AMAUTO7280 |
B45125B1069M757 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T83B106M025UBZL vs B45125B1069M757 |
T83B106M025UBAS Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T83B106M025UBZL vs T83B106M025UBAS |
B45125B1066M757 Capacitors | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T83B106M025UBZL vs B45125B1066M757 |
T450B11061EMAP Capacitors | CAP,TANTALUM / TA2O5,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T83B106M025UBZL vs T450B11061EMAP |
T83B106M025UBCL Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T83B106M025UBZL vs T83B106M025UBCL |
T83B106M025UBBS Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T83B106M025UBZL vs T83B106M025UBBS |
T83B106M025USZL Capacitors | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T83B106M025UBZL vs T83B106M025USZL |