Part Details for T92S11A12-240 by TE Connectivity
Overview of T92S11A12-240 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T92S11A12-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3263
|
Newark | T92S11A12-240=T92 |Potter&brumfield Te Connectivity T92S11A12-240 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5900 / $17.2600 | Buy Now |
DISTI #
T92S11A12-240-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 30A 240V Min Qty: 240 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1040 | Buy Now |
DISTI #
8-1393211-2
|
Avnet Americas | Electromechanical Relay DPDT 40(NO)/3(NC)A 220/240VAC 3.8KOhm Through Hole - Bulk (Alt: 8-1393211-2) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Bulk | 0 |
|
$15.6586 / $18.8434 | Buy Now |
DISTI #
571-T92S11A12-240
|
Mouser Electronics | General Purpose Relays Industrial Relays (General Purpose) | 0 |
|
$19.3700 / $19.7100 | Order Now |
DISTI #
71995616
|
RS | Relay, Potter & Brumfield, T92S11A12-240 | TE Connectivity T92S11A12-240 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2400 / $22.9300 | RFQ |
|
Onlinecomponents.com | Industrial Relays (General Purpose) RoHS: Compliant | 0 |
|
$16.4700 / $45.1200 | Buy Now |
|
Master Electronics | Industrial Relays (General Purpose) RoHS: Compliant | 0 |
|
$16.4700 / $45.1200 | Buy Now |
Part Details for T92S11A12-240
T92S11A12-240 CAD Models
T92S11A12-240 Part Data Attributes
|
T92S11A12-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T92S11A12-240
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 4000mW (COIL), 30A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 192 V, COIL RELEASE VOLTAGE(AC): 24 V | |
Body Breadth | 34.54 mm | |
Body Height | 30.73 mm | |
Body Length or Diameter | 52.32 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 4000 mW | |
Coil Resistance | 3800 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 52.3mm x 34.5mm x 30.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 86 g |