Part Details for T9947S by Toshiba America Electronic Components
Overview of T9947S by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T9947S
T9947S CAD Models
T9947S Part Data Attributes
|
T9947S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T9947S
Toshiba America Electronic Components
IC MICROCONTROLLER, PQFP60, 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-60, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-60 | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Additional Feature | REQUIRES -1.5V AND -3V NEGATIVE SUPPLY | |
Address Bus Width | ||
Clock Frequency-Max | 0.0252 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G60 | |
Length | 14 mm | |
Number of I/O Lines | ||
Number of Terminals | 60 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |