Part Details for T9AP5D52-9 by TE Connectivity
Overview of T9AP5D52-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9AP5D52-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5194
|
Newark | T9Ap5D52-9=Relay, qc, dust, flang Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9AP5D52-9 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 | Buy Now |
DISTI #
T9AP5D52-9-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 20A 9V Min Qty: 1000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8783 | Buy Now |
DISTI #
6-1419102-9
|
Avnet Americas | Relay Monostable 1-Pole 1kW 81Ohm Panel Mount - Bulk (Alt: 6-1419102-9) Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2780 / $4.8300 | Buy Now |
|
Onlinecomponents.com | T9AP5D52-9=RELAY,QC,DUST,FLANG RoHS: Compliant | 0 |
|
$4.2800 / $11.7300 | Buy Now |
DISTI #
000000000002453571
|
Sager | General Purpose Relays T9AP5D52-9 Min Qty: 50 | 0 |
|
$5.7500 | Buy Now |
|
Master Electronics | T9AP5D52-9=RELAY,QC,DUST,FLANG RoHS: Compliant | 0 |
|
$4.2800 / $11.7300 | Buy Now |
Part Details for T9AP5D52-9
T9AP5D52-9 CAD Models
T9AP5D52-9 Part Data Attributes
|
T9AP5D52-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9AP5D52-9
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.111A (Coil), 9VDC (Coil), 1000mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.111 A | |
Coil Current(DC)-Max | 0.111 A | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 81 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@240VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 32.5mm x 27.4mm x 27.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 33 g |