-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.083A (COIL), 12VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3062
|
Newark | Relay, Spst-No, 240Vac, 28Vdc, 30A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:30A, Product Range:T9A Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277V, Carry Current:30A Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9AS1D12-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5291 |
|
$4.1300 / $4.4700 | Buy Now |
DISTI #
48M8321
|
Newark | General Purpose Relays Spst-No Pc Mnt 12Vdc |Potter&brumfield Te Connectivity T9AS1D12-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $4.5300 | Buy Now |
DISTI #
28AC5269
|
Newark | Em Rly Spst-No 30A 12Vdc 144Ohm Th Rohs Compliant: No |Potter&brumfield Te Connectivity T9AS1D12-12 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $6.1800 | Buy Now |
DISTI #
PB302-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 12V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
29044 In Stock |
|
$3.7895 / $6.5000 | Buy Now |
DISTI #
1-1393210-3
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 12VDC 144Ohm Through Hole - Bulk (Alt: 1-1393210-3) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 5204 |
|
$2.1462 | Buy Now |
DISTI #
17M3062
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 12VDC 144Ohm Through Hole - Bulk (Alt: 17M3062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 5291 Partner Stock |
|
$4.7500 / $5.8100 | Buy Now |
DISTI #
655-T9AS1D12-12
|
Mouser Electronics | General Purpose Relays SPST-NO PC MNT 12VDC RoHS: Compliant | 10932 |
|
$2.7600 / $4.6700 | Buy Now |
|
Onlinecomponents.com | Power Relay - 12VDC - 30A - SPST-NO - 32.51mm 27.43mm 20.4mm - Through Hole. RoHS: Compliant |
11395 In Stock |
|
$2.2300 / $3.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 146 |
|
$1.9412 / $4.4800 | Buy Now |
|
Bristol Electronics | 782 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T9AS1D12-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9AS1D12-12
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.083A (COIL), 12VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.083 A | |
Coil Current(DC)-Max | 0.083 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 144 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 32.51mm x 27.43mm x 20.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 26 g |
This table gives cross-reference parts and alternative options found for T9AS1D12-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T9AS1D12-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1393210-3 | Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.083A (Coil), 12VDC (Coil), 1000mW (Coil), 30A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | T9AS1D12-12 vs 1-1393210-3 |