Part Details for T9CP1A54-240 by TE Connectivity
Overview of T9CP1A54-240 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for T9CP1A54-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W8321
|
Newark | Power Relay, Spst-No, 240Vac, Panel, Contact Configuration:Spst-No, Coil Voltage:240Vac, Contact Current:30A, Product Range:T9C Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Te Connectivity T9CP1A54-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1002 |
|
$6.3900 / $9.5800 | Buy Now |
DISTI #
PB1323-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 240V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1645 In Stock |
|
$5.3732 / $9.2100 | Buy Now |
DISTI #
61W8321
|
Avnet Americas | - Bulk (Alt: 61W8321) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 1002 Partner Stock |
|
$7.1900 / $9.5800 | Buy Now |
|
Onlinecomponents.com | Power Relay 240VAC 30A SPST-NO(50.3x27.4x27.9)mm Flange RoHS: Compliant |
2250 On Order |
|
$3.9800 / $7.9100 | Buy Now |
DISTI #
1649341-2
|
TTI | General Purpose Relays T9CP1A54-240 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.6800 / $4.6100 | Buy Now |
DISTI #
T9CP1A54-240
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 240VAC, 30A, T9C, on panel Min Qty: 1 | 198 |
|
$5.7200 / $8.8600 | Buy Now |
|
Master Electronics | Power Relay 240VAC 30A SPST-NO(50.3x27.4x27.9)mm Flange RoHS: Compliant |
2250 On Order |
|
$3.9800 / $7.9100 | Buy Now |
Part Details for T9CP1A54-240
T9CP1A54-240 CAD Models
T9CP1A54-240 Part Data Attributes
|
T9CP1A54-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9CP1A54-240
TE Connectivity
T9CP1A54-240 Power Relay Type:Standard;Coil Magnetic System:Monostable, AC;Coil Power Rating AC:1600 VA;Coil Resistance:11500 Ω;Coil Special Features:UL Coil Insulation Class F Standard Monostable, AC 1600 VA 11500 Ω | Power Relay | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 50.3 mm | |
Coil Resistance | 11500 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE INDIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |