T9CP5A52-120
TE Connectivity
Description: Power/Signal Relay, 1 Form C, 30A (Contact), Panel Mount

Overview of T9CP5A52-120 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T9CP5A52-120 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # T9CP5A52-120-ND
DigiKey T9CP5A52-120 Min Qty: 1000 Lead time: 22 Weeks Container: Tray Temporarily Out of Stock
  • 1,000 $5.2601
$5.2601 Buy Now
Onlinecomponents.com T9CP5A52-120 RoHS: Compliant 0
  • 250 $12.6500
  • 500 $6.7000
  • 750 $4.7100
  • 1,000 $4.6200
$4.6200 / $12.6500 Buy Now
Master Electronics T9CP5A52-120 RoHS: Compliant 0
  • 250 $12.6500
  • 500 $6.7000
  • 750 $4.7100
  • 1,000 $4.6200
$4.6200 / $12.6500 Buy Now

CAD Models for T9CP5A52-120 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T9CP5A52-120 by TE Connectivity

T9CP5A52-120
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
27.4 mm
Body Height
27.9 mm
Body Length or Diameter
50.3 mm
Coil Resistance
2800 Ω
Coil Voltage(AC)-Max
120 V
Contact Current(AC)-Max
30 A
Contact Current(DC)-Max
30 A
Contact Voltage(AC)-Max
277 V
Dielectric Strength Between Coil and Contacts
2500 Vrms
Dielectric Strength Between Open Contacts
1500 Vrms
End Contact Material
SILVER CADMIUM OXIDE
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TRAY
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. T9CP5A52-120
    TE Connectivity
    Power/Signal Relay, 1 Form C, 30A (Contact), Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T9CP5A52-120 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T9CP5A52-120 by TE Connectivity

Select Manufacturer
Which Manufacturer of T9CP5A52-120 would you like to use for your alert(s)?
  • Please alert me when T9CP5A52-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T9CP5A52-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T9CP5A52-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T9CP5A52-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T9CP5A52-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T9CP5A52-120 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: