Part Details for T9G0181203DH by Powerex Power Semiconductors
Overview of T9G0181203DH by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T9G0181203DH
T9G0181203DH CAD Models
T9G0181203DH Part Data Attributes
|
T9G0181203DH
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
T9G0181203DH
Powerex Power Semiconductors
Silicon Controlled Rectifier, 1884A I(T)RMS, 1200000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element, T9G, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 350 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 75 mA | |
Non-Repetitive Pk On-state Cur | 27000 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 1200000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1884 A | |
Repetitive Peak Off-state Voltage | 1800 V | |
Repetitive Peak Reverse Voltage | 1800 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for T9G0181203DH
This table gives cross-reference parts and alternative options found for T9G0181203DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T9G0181203DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N540CH18 | Silicon Controlled Rectifier, 2692.55 A, 1800 V, SCR | IXYS UK Westcode | T9G0181203DH vs N540CH18 |
N510CH18 | Silicon Controlled Rectifier, 2433.5 A, 1800 V, SCR | IXYS UK Westcode | T9G0181203DH vs N510CH18 |
ST1200C18K0 | Silicon Controlled Rectifier, 3080A I(T)RMS, 1700000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element, CASE A-24, K-PUK-2 | Vishay Intertechnologies | T9G0181203DH vs ST1200C18K0 |
ST1200C18K0 | Silicon Controlled Rectifier, 3080A I(T)RMS, 1800V V(DRM), 1800V V(RRM), 1 Element, KPUK-2 | Vishay Semiconductors | T9G0181203DH vs ST1200C18K0 |