-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form B, 5VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6519
|
Newark | Relay, Spst-Nc, 480Vac, 20A, Th, Contact Configuration:Spst-Nc, Coil Voltage:5Vdc, Contact Current:20A, Product Range:T9G Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder, Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GV2L14-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 215 |
|
$2.2400 / $3.5800 | Buy Now |
DISTI #
53AC0715
|
Newark | Relay, Spst-Nc, 480Vac, 20A, Th, Contact Configuration:Spst-Nc, Coil Voltage:5Vdc, Contact Current:20A, Product Range:T9G Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GV2L14-5 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
PB2371-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 5V Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
5863 In Stock |
|
$1.7750 / $2.4200 | Buy Now |
DISTI #
655-T9GV2L14-5
|
Mouser Electronics | General Purpose Relays T9GV2L14-5 RoHS: Compliant | 6554 |
|
$1.7700 / $2.2100 | Buy Now |
|
Onlinecomponents.com | T9GV2L14-5 |
1000 In Stock |
|
$1.8400 / $2.8000 | Buy Now |
DISTI #
67557816
|
Verical | Potter And Brumfield Power Relay Min Qty: 20 Package Multiple: 10 Date Code: 2242 | Americas - 1000 |
|
$2.4291 / $3.7086 | Buy Now |
DISTI #
1558662-1
|
TTI | Industrial Relays T9GV2L14-5 Min Qty: 6000 Package Multiple: 10 Container: Each | Americas - 0 |
|
$1.6000 / $1.7200 | Buy Now |
DISTI #
2902032
|
Farnell | RELAY, SPST-NC, 480VAC, 20A, TH RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 215 |
|
$2.0665 | Buy Now |
|
Master Electronics | T9GV2L14-5 |
1000 In Stock |
|
$1.8400 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T9GV2L14-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9GV2L14-5
TE Connectivity
Power/Signal Relay, 1 Form B, 5VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 900 mW | |
Coil Resistance | 28 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 480 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 21.5 X 15.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 18 g |