Part Details for TA1241ANG by Toshiba America Electronic Components
Overview of TA1241ANG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA1241ANG
TA1241ANG CAD Models
TA1241ANG Part Data Attributes
|
TA1241ANG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA1241ANG
Toshiba America Electronic Components
IC HORIZ/VERT DEFLECTION IC, PDIP24, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-24, Deflection IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | YES | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T24 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TA1241ANG
This table gives cross-reference parts and alternative options found for TA1241ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA1241ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA8638N | IC HORIZ/VERT DEFLECTION IC, PDIP24, 0.300 INCH, PLASTIC, SDIP-24, Deflection IC | Toshiba America Electronic Components | TA1241ANG vs TA8638N |
LM1295N | IC VERTICAL DEFLECTION IC, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Deflection IC | National Semiconductor Corporation | TA1241ANG vs LM1295N |
TA1317ANG | IC HORIZ/VERT DEFLECTION IC, PDIP24, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-24, Deflection IC | Toshiba America Electronic Components | TA1241ANG vs TA1317ANG |
TA1317N | IC VERTICAL DEFLECTION IC, PDIP24, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-24, Deflection IC | Toshiba America Electronic Components | TA1241ANG vs TA1317N |
TDA8433 | IC VERTICAL DEFLECTION IC, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Deflection IC | NXP Semiconductors | TA1241ANG vs TDA8433 |
LM1295N | VERTICAL DEFLECTION IC, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | TA1241ANG vs LM1295N |
BA9754S | Horizontal Deflection IC, PDIP24, SDIP-24 | ROHM Semiconductor | TA1241ANG vs BA9754S |
TA1300AN | IC HORIZ/VERT DEFLECTION IC, PDIP24, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-24, Deflection IC | Toshiba America Electronic Components | TA1241ANG vs TA1300AN |