Part Details for TA1375FG by Toshiba America Electronic Components
Overview of TA1375FG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA1375FG
TA1375FG CAD Models
TA1375FG Part Data Attributes:
|
TA1375FG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA1375FG
Toshiba America Electronic Components
IC 3-BAND, VIDEO TUNER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-48, Tuner IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | QFP | |
Package Description | FQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 855 MHz | |
Input Frequency-Min (RF) | 90 MHz | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Noise Figure-Nom | 13.5 dB | |
Number of Bands | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.85 mm | |
Supply Current-Max | 111 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for TA1375FG
This table gives cross-reference parts and alternative options found for TA1375FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA1375FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA18253HN/C1 | VIDEO TUNER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, SOT619-1, VQFN-48 | NXP Semiconductors | TA1375FG vs TDA18253HN/C1 |
AN18202A | Audio Tuner, PQFP48, 7 X 7 MM, PLASTIC, LQFP-48 | Panasonic Electronic Components | TA1375FG vs AN18202A |
MAX3570CGM | Video Tuner, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | TA1375FG vs MAX3570CGM |
MAX3553CGM | Video Tuner, QFN-48 | Maxim Integrated Products | TA1375FG vs MAX3553CGM |
MAX3571CGM | Video Tuner, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | TA1375FG vs MAX3571CGM |
MAX3550CGM | Video Tuner, QFN-48 | Maxim Integrated Products | TA1375FG vs MAX3550CGM |
TDA18254AHN/C1 | IC VIDEO TUNER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, SOT619-1, VQFN-48, Tuner IC | NXP Semiconductors | TA1375FG vs TDA18254AHN/C1 |
TDA18218HN | IC VIDEO TUNER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT619-1, HVQFN-48, Tuner IC | NXP Semiconductors | TA1375FG vs TDA18218HN |
TUA6039-2 | Video Tuner, 3-Band, GREEN, PLASTIC, VQFN-48 | Infineon Technologies AG | TA1375FG vs TUA6039-2 |
TUA6041-2 | Video Tuner, 3-Band, VQFN-48 | Infineon Technologies AG | TA1375FG vs TUA6041-2 |