There are no models available for this part yet.
Overview of TA1384FNG by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for TA1384FNG by Toshiba America Electronic Components
Part Data Attributes for TA1384FNG by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
SSOP
|
Package Description
|
LSSOP, SSOP24,.3
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in IF Amplifier
|
YES
|
Consumer IC Type
|
VIDEO TUNER
|
Input Frequency-Max (RF)
|
801.25 MHz
|
Input Frequency-Min (RF)
|
55.25 MHz
|
JESD-30 Code
|
R-PDSO-G24
|
Length
|
7.8 mm
|
Noise Figure-Nom
|
11 dB
|
Number of Bands
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SSOP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
79.5 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.6 mm
|
Alternate Parts for TA1384FNG
This table gives cross-reference parts and alternative options found for TA1384FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA1384FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA5636BM-T | IC 3-BAND, VIDEO TUNER, PDSO24, 5.30 MM, PLASTIC, MO-150AG, SOT-340-1, SSOP-24, Tuner IC | NXP Semiconductors | TA1384FNG vs TDA5636BM-T |
TA1395FNG | IC 2-BAND, VIDEO TUNER, PDSO24, 0.300 INCH, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-24, Tuner IC | Toshiba America Electronic Components | TA1384FNG vs TA1395FNG |
TDA5637BM | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | TA1384FNG vs TDA5637BM |
CXA3095N | Video Tuner, 2-Band, PDSO24, 5.60 MM, 0.80 MM PITCH, EIAJ, PLASTIC, SSOP-24 | Sony Semiconductor | TA1384FNG vs CXA3095N |
TDA5736M/C1 | IC 2-BAND, VIDEO TUNER, PDSO24, PLASTIC, SOT-340, SSOP-24, Tuner IC | NXP Semiconductors | TA1384FNG vs TDA5736M/C1 |
TA2104BFN | IC AUDIO TUNER, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Tuner IC | Toshiba America Electronic Components | TA1384FNG vs TA2104BFN |
TDA5637BT | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | TA1384FNG vs TDA5637BT |
TUA2019-5X | Video Tuner, 3-Band, PDSO24, PLASTIC, SMD-24 | Infineon Technologies AG | TA1384FNG vs TUA2019-5X |
LA1844 | Audio Tuner, 2-Band, PDSO24, 0.300 INCH, MFP-24 | SANYO Electric Co Ltd | TA1384FNG vs LA1844 |
935261948118 | IC 2-BAND, VIDEO TUNER, PDSO24, PLASTIC, SOT-137, SO-24, Tuner IC | NXP Semiconductors | TA1384FNG vs 935261948118 |