Part Details for TA31132F by Toshiba America Electronic Components
Overview of TA31132F by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA31132F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 5000 |
|
RFQ |
Part Details for TA31132F
TA31132F CAD Models
TA31132F Part Data Attributes:
|
TA31132F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA31132F
Toshiba America Electronic Components
IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, PLASTIC, SSOP-24, Cordless Telephone IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 13 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 6 mm |
Alternate Parts for TA31132F
This table gives cross-reference parts and alternative options found for TA31132F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA31132F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA31132F(EL) | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | TA31132F vs TA31132F(EL) |
TA31132F-TP1 | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | TA31132F vs TA31132F-TP1 |