Part Details for TA31137FNG by Toshiba America Electronic Components
Overview of TA31137FNG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA31137FNG
TA31137FNG CAD Models
TA31137FNG Part Data Attributes
|
TA31137FNG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA31137FNG
Toshiba America Electronic Components
IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 5.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm |
Alternate Parts for TA31137FNG
This table gives cross-reference parts and alternative options found for TA31137FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA31137FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA31137FN(ER) | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | TA31137FNG vs TA31137FN(ER) |
TA31137FN-TP1 | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | TA31137FNG vs TA31137FN-TP1 |
TA31137FN | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO24, 0.300 INCH, 0.65 MM PITCH, PLASTIC, SSOP-24, Cordless Telephone IC | Toshiba America Electronic Components | TA31137FNG vs TA31137FN |