Part Details for TA6270FT2 by ROHM Semiconductor
Overview of TA6270FT2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TA6270FT2
TA6270FT2 CAD Models
TA6270FT2 Part Data Attributes
|
TA6270FT2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TA6270FT2
ROHM Semiconductor
Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 8-Element, NPN and PNP, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | 2 BANKS, BRIDGE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-G20 | |
Number of Elements | 8 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |