Part Details for TA7272P by Toshiba America Electronic Components
Overview of TA7272P by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA7272P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL OP-AMP, 7000 UV OFFSET-MAX, PSFM10 | 89 |
|
$2.1320 / $3.1980 | Buy Now |
Part Details for TA7272P
TA7272P CAD Models
TA7272P Part Data Attributes
|
TA7272P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7272P
Toshiba America Electronic Components
IC DUAL OP-AMP, 7000 uV OFFSET-MAX, PSFM10, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SFM | |
Package Description | POWER, HSIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PSFM-T10 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for TA7272P
This table gives cross-reference parts and alternative options found for TA7272P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA7272P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA2465 | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PSFM9, PLASTIC, SIP-9 | Infineon Technologies AG | TA7272P vs TCA2465 |
PA29 | Operational Amplifier, 2 Func, 12000uV Offset-Max, PSFM12, SIP-12 | Apex Microtechnology Inc | TA7272P vs PA29 |
ULN3755W | Operational Amplifier, 2 Func, 10000uV Offset-Max, PSFM12, POWER , PLASTIC, SIP-12 | Allegro MicroSystems LLC | TA7272P vs ULN3755W |