Datasheets
TA75071P by: Toshiba America Electronic Components

IC OP-AMP, 10000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-8, Operational Amplifier

Part Details for TA75071P by Toshiba America Electronic Components

Overview of TA75071P by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for TA75071P

Part # Distributor Description Stock Price Buy
Bristol Electronics   150
RFQ

Part Details for TA75071P

TA75071P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TA75071P Part Data Attributes

TA75071P Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TA75071P Toshiba America Electronic Components IC OP-AMP, 10000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-8, Operational Amplifier
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Toshiba
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Nom 76 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00005 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Length 9.6 mm
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.25 mm
Slew Rate-Nom 13 V/us
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 3000
Voltage Gain-Min 25000
Width 7.62 mm

Alternate Parts for TA75071P

This table gives cross-reference parts and alternative options found for TA75071P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA75071P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL082CP DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, TSSOP-8 STMicroelectronics TA75071P vs TL082CP
5962-9760301QPA Military-grade, dual, 30-V, 1-MHz operational amplifier with -55°C to 125°C operation 8-CDIP -55 to 125 Texas Instruments TA75071P vs 5962-9760301QPA
MC4558-D08-T Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, DIP-8 Unisonic Technologies Co Ltd TA75071P vs MC4558-D08-T
MC1558SU Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 Motorola Semiconductor Products TA75071P vs MC1558SU
MC4558CU Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 Motorola Semiconductor Products TA75071P vs MC4558CU
LM1558J/883/NOPB IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 0.25 MHz BAND WIDTH, CDIP8, ROHS COMPLIANT, CERAMIC, DIP-8, Operational Amplifier National Semiconductor Corporation TA75071P vs LM1558J/883/NOPB
8102305PA Operational Amplifier, Rochester Electronics LLC TA75071P vs 8102305PA
MC34002DR2 DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 Motorola Mobility LLC TA75071P vs MC34002DR2
TL081MJG OP-AMP, 6000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Motorola Mobility LLC TA75071P vs TL081MJG
TL082MJG DUAL OP-AMP, 6000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Motorola Mobility LLC TA75071P vs TL082MJG
Part Number Description Manufacturer Compare
OP215CZ/883 IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 5.4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier Analog Devices Inc TA75071P vs OP215CZ/883
OP215GZ IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 5.4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier Analog Devices Inc TA75071P vs OP215GZ
TL082CN JFET inputs, low input bias current STMicroelectronics TA75071P vs TL082CN
TL071MJG Low-Noise JFET-Input General-Purpose Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TA75071P vs TL071MJG
MC1558N IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier NXP Semiconductors TA75071P vs MC1558N
MC4558ACP1 DUAL OP-AMP, 6000uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Motorola Mobility LLC TA75071P vs MC4558ACP1
HA17904PSJ-E DUAL OP-AMP, 7000uV OFFSET-MAX, PDIP8, 6.30 X 9.60 MM, 2.54 MM PITCH, PLASTIC, DIP-8 Renesas Electronics Corporation TA75071P vs HA17904PSJ-E
OP14DP Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 Precision Monolithics Inc TA75071P vs OP14DP
TL072MP DUAL OP-AMP, 9000uV OFFSET-MAX, 3MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Texas Instruments TA75071P vs TL072MP
TL082MDT DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 STMicroelectronics TA75071P vs TL082MDT

TA75071P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA75071P by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA75071P by Toshiba America Electronic Components

  • Please alert me when TA75071P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TA75071P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA75071P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TA75071P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA75071P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA75071P by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: