-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OPAMP GP 3MHZ 8SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2237
|
Newark | Pb-F Sm8 Op-Amp (Lf) Rohs Compliant: Yes |Toshiba TA75W558FU, LF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.1150 | Buy Now |
DISTI #
TA75W558FULFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SSOP Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8975 In Stock |
|
$0.1225 / $0.4300 | Buy Now |
DISTI #
TA75W558FU,LF
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SSOP - Tape and Reel (Alt: TA75W558FU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1072 / $0.1149 | Buy Now |
DISTI #
757-TA75W558FULF
|
Mouser Electronics | Operational Amplifiers - Op Amps Bipolar Op-Amp RoHS: Compliant | 1339 |
|
$0.1220 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TA75W558FU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA75W558FU,LF
Toshiba America Electronic Components
IC OPAMP GP 3MHZ 8SSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |