Part Details for TA7788-AL by Coilcraft Inc
Results Overview of TA7788-AL by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA7788-AL Information
TA7788-AL by Coilcraft Inc is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for TA7788-AL
TA7788-AL CAD Models
TA7788-AL Part Data Attributes
|
|
TA7788-AL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TA7788-AL
Coilcraft Inc
SMPS Transformer
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | COILCRAFT INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
| Height | 5.97 mm | |
| Input Voltage-Max | 24 V | |
| Input Voltage-Min | 7 V | |
| Length | 17.02 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Primary Winding | 1 | |
| Number of Secondary Winding | 2 | |
| Output Voltage 1 | 15 V | |
| Output Voltage 2 | 9 V | |
| Power Rating | 2.13 W | |
| Primary Inductance | 25 µH | |
| Surface Mount | YES | |
| Transformer Type | SMPS TRANSFORMER | |
| Width | 10 mm |
TA7788-AL Frequently Asked Questions (FAQ)
-
Coilcraft provides a recommended PCB land pattern in their documentation, which includes a suggested pad layout and dimensions to ensure proper mounting and soldering of the inductor.
-
The TA7788-AL has a maximum operating temperature of 125°C. Ensure proper airflow and thermal management in your design to prevent overheating. You can also consider using a heat sink or thermal interface material to improve heat dissipation.
-
The SRF of the TA7788-AL is approximately 150 MHz. Above this frequency, the inductor's impedance increases, and it may start to behave like a capacitor. Ensure your design operates below the SRF to maintain the inductor's intended behavior.
-
The TA7788-AL is designed to withstand moderate vibration levels. However, if your application involves extreme vibration, consider using a more ruggedized inductor or adding mechanical reinforcement to ensure the inductor's reliability.
-
The TA7788-AL has a moisture sensitivity level (MSL) of 1, indicating it can withstand normal humidity levels. However, in high-humidity environments, consider using a conformal coating or potting the inductor to prevent moisture ingress.