Part Details for TA8428FG by Toshiba America Electronic Components
Overview of TA8428FG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA8428FG
TA8428FG CAD Models
TA8428FG Part Data Attributes
|
TA8428FG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8428FG
Toshiba America Electronic Components
IC BRUSH DC MOTOR CONTROLLER, 2.4 A, PDSO20, 0.450 INCH, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, HSOP-20, Motion Control Electronics
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, 1 MM PITCH, LEAD FREE, PLASTIC, HSOP-20/22 | |
Pin Count | 20/22 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 16 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 27 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm |
Alternate Parts for TA8428FG
This table gives cross-reference parts and alternative options found for TA8428FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8428FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB6559FG | IC BRUSH DC MOTOR CONTROLLER, 2.5 A, PDSO16, 0.300 INCH, 1 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Motion Control Electronics | Toshiba America Electronic Components | TA8428FG vs TB6559FG |