Part Details for TACO110800A1A by Carlo Gavazzi Holding AG
Overview of TACO110800A1A by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TACO110800A1A
TACO110800A1A CAD Models
TACO110800A1A Part Data Attributes
|
TACO110800A1A
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
TACO110800A1A
Carlo Gavazzi Holding AG
Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | IEC | |
Height | 166 mm | |
Length | 170 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 0.06 kHz | |
Operating Frequency-Min | 0.04 kHz | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 30 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 105 mm | |
Window Dimension | D4.33(inch) |