Part Details for TAD2200A5A by Carlo Gavazzi Holding AG
Overview of TAD2200A5A by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TAD2200A5A
TAD2200A5A CAD Models
TAD2200A5A Part Data Attributes
|
TAD2200A5A
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
TAD2200A5A
Carlo Gavazzi Holding AG
Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Accuracy Class | 3 | |
Current Rating (Ip:Is) | 200:5 A | |
Height | 98.5 mm | |
Input Voltage-Nom | 720 V | |
Isolation Voltage | 3000 V | |
Length | 58 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 0.06 kHz | |
Operating Frequency-Min | 0.04 kHz | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 6 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 44 mm | |
Window Dimension | D22XH44 (mm) |