TAD250A5A
Carlo Gavazzi Holding AG
Description: Transformer

Overview of TAD250A5A by Carlo Gavazzi Holding AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for TAD250A5A by Carlo Gavazzi Holding AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAD250A5A by Carlo Gavazzi Holding AG

TAD250A5A
Carlo Gavazzi Holding AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLO GAVAZZI HOLDING AG
Reach Compliance Code
compliant
ECCN Code
EAR99
Accuracy Class
3
Current Rating (Ip:Is)
50:5 A
Height
98.5 mm
Input Voltage-Nom
720 V
Isolation Voltage
3000 V
Length
58 mm
Mounting Feature
PANEL MOUNT
Operating Frequency-Max
0.06 kHz
Operating Frequency-Min
0.04 kHz
Primary Type
BAR PRIMARY
Secondary Burden-Max
3 VA
Surface Mount
NO
Transformer Type
CURRENT TRANSFORMER
Width
44 mm
Window Dimension
D22XH44 (mm)
Want to compare parts?
  1. TAD250A5A
    Carlo Gavazzi Holding AG
    Transformer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAD250A5A by Carlo Gavazzi Holding AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAD250A5A by Carlo Gavazzi Holding AG

Select Manufacturer
Which Manufacturer of TAD250A5A would you like to use for your alert(s)?
  • Please alert me when TAD250A5A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAD250A5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAD250A5A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAD250A5A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAD250A5A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAD250A5A by Carlo Gavazzi Holding AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: